-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8308
|
Newark | Trans, Npn/Pnp, 50V, Sot-563, Digital Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:47Kohm, Resistorrohs Compliant: Yes |Rohm EMD9FHAT2R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
EMD9FHAT2RCT-ND
|
DigiKey | PNP+NPN DIGITAL TRANSISTOR (CORR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0427 / $0.3600 | Buy Now |
DISTI #
EMD9FHAT2R
|
Avnet Americas | Trans Digital BJT NPN/PNP 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: EMD9FHAT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0399 / $0.0475 | Buy Now |
DISTI #
755-EMD9FHAT2R
|
Mouser Electronics | Digital Transistors NPN+PNP SOT-563 50V VCC 0.1A IC RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0429 | Buy Now |
DISTI #
42111579
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 150mW Automotive 6-Pin EMT T/R RoHS: Compliant Min Qty: 317 Package Multiple: 1 Date Code: 2001 | Americas - 7926 |
|
$0.2181 / $0.2477 | Buy Now |
|
Quest Components | 6340 |
|
$0.1155 / $0.6600 | Buy Now | |
DISTI #
EMD9FHAT2R
|
TTI | Digital Transistors NPN+PNP SOT-563 50V VCC 0.1A IC RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0470 | Buy Now |
DISTI #
EMD9FHAT2R
|
TME | Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50V, 0.1A Min Qty: 5 | 0 |
|
$0.0596 / $0.1504 | RFQ |
DISTI #
EMD9FHAT2R
|
Avnet Silica | Trans Digital BJT NPN/PNP 100mA 6-Pin SOT-563 T/R (Alt: EMD9FHAT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 39 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMD9FHAT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMD9FHAT2R
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-F6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for EMD9FHAT2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMD9FHAT2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMD9T2R | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, EMT6, 6 PIN | ROHM Semiconductor | EMD9FHAT2R vs EMD9T2R |