Part Details for EMRA15T2H-4.000M by Ecliptek Corporation
Overview of EMRA15T2H-4.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMRA15T2H-4.000M
EMRA15T2H-4.000M CAD Models
EMRA15T2H-4.000M Part Data Attributes
|
EMRA15T2H-4.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMRA15T2H-4.000M
Ecliptek Corporation
CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Part Package Code | SMD 5.0mm x 7.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 5.0mm x 7.0mm | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMRA15T2H-4.000M
This table gives cross-reference parts and alternative options found for EMRA15T2H-4.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMRA15T2H-4.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA15X2H-4.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMRA15T2H-4.000M vs EMRA15X2H-4.000M |
EMRA15K2H-4.000MTR | CRYSTAL OSCILLATOR, CLOCK, 4 MHz, CMOS OUTPUT | Ecliptek Corporation | EMRA15T2H-4.000M vs EMRA15K2H-4.000MTR |
EMRA15P2H-4.000MTR | CRYSTAL OSCILLATOR, CLOCK, 4 MHz, CMOS OUTPUT | Ecliptek Corporation | EMRA15T2H-4.000M vs EMRA15P2H-4.000MTR |
EMRA15X2H-4.000MTR | CRYSTAL OSCILLATOR, CLOCK, 4 MHz, CMOS OUTPUT | Ecliptek Corporation | EMRA15T2H-4.000M vs EMRA15X2H-4.000MTR |
EMRA15P2H-4.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMRA15T2H-4.000M vs EMRA15P2H-4.000M |
EMRA15F2H-4.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMRA15T2H-4.000M vs EMRA15F2H-4.000M |
EMRA15F2H-4.000MTR | CRYSTAL OSCILLATOR, CLOCK, 4 MHz, CMOS OUTPUT | Ecliptek Corporation | EMRA15T2H-4.000M vs EMRA15F2H-4.000MTR |
EMRA15B2H-4.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMRA15T2H-4.000M vs EMRA15B2H-4.000M |
EMRA15T2H-4.000MTR | CRYSTAL OSCILLATOR, CLOCK, 4 MHz, CMOS OUTPUT | Ecliptek Corporation | EMRA15T2H-4.000M vs EMRA15T2H-4.000MTR |
EMRA15K2H-4.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMRA15T2H-4.000M vs EMRA15K2H-4.000M |