Part Details for EN25LF40-75QIP by Elite Semiconductor Memory Technology Inc
Overview of EN25LF40-75QIP by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for EN25LF40-75QIP
EN25LF40-75QIP CAD Models
EN25LF40-75QIP Part Data Attributes
|
EN25LF40-75QIP
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EN25LF40-75QIP
Elite Semiconductor Memory Technology Inc
Flash, 512KX8, PDIP8, PLASTIC, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.271 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.62 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for EN25LF40-75QIP
This table gives cross-reference parts and alternative options found for EN25LF40-75QIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN25LF40-75QIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25X40LDAIG | Flash, 4MX1, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | Winbond Electronics Corp | EN25LF40-75QIP vs W25X40LDAIG |
W25X40LDAC | Flash, 4MX1, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Winbond Electronics Corp | EN25LF40-75QIP vs W25X40LDAC |
F25L004A-100DG | Flash, 512KX8, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Elite Semiconductor Memory Technology Inc | EN25LF40-75QIP vs F25L004A-100DG |
AT24C04C-PUM | EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | EN25LF40-75QIP vs AT24C04C-PUM |
W25X40VDAIZ | Flash, 4MX1, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Winbond Electronics Corp | EN25LF40-75QIP vs W25X40VDAIZ |
W25X40LDAI | Flash, 4MX1, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Winbond Electronics Corp | EN25LF40-75QIP vs W25X40LDAI |
W25X40LDACZ | Flash, 4MX1, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Winbond Electronics Corp | EN25LF40-75QIP vs W25X40LDACZ |
BR24T04-WG | EEPROM, 512X8, Serial, CMOS, PDIP8, HALOGEN FREE AND ROHS COMPLIANT, DIP-8 | ROHM Semiconductor | EN25LF40-75QIP vs BR24T04-WG |
W25X40LDAIZ | Flash, 4MX1, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Winbond Electronics Corp | EN25LF40-75QIP vs W25X40LDAIZ |
MX25L4005APC-12G | EEPROM, 4MX1, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Macronix International Co Ltd | EN25LF40-75QIP vs MX25L4005APC-12G |