Part Details for EN29LV800AT-55RTIP by Elite Semiconductor Memory Technology Inc
Overview of EN29LV800AT-55RTIP by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EN29LV800AT-55RTIP
EN29LV800AT-55RTIP CAD Models
EN29LV800AT-55RTIP Part Data Attributes
|
EN29LV800AT-55RTIP
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EN29LV800AT-55RTIP
Elite Semiconductor Memory Technology Inc
Flash, 512KX16, 55ns, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for EN29LV800AT-55RTIP
This table gives cross-reference parts and alternative options found for EN29LV800AT-55RTIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN29LV800AT-55RTIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL008D55TAIR10 | Flash, 512KX16, 55ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | EN29LV800AT-55RTIP vs S29AL008D55TAIR10 |
EN29LV800AT-55RTI | Flash, 512KX16, 55ns, PDSO48, TSOP1-48 | Elite Semiconductor Memory Technology Inc | EN29LV800AT-55RTIP vs EN29LV800AT-55RTI |
EN29LV800AT-55RTC | Flash, 512KX16, 55ns, PDSO48, TSOP1-48 | Elite Semiconductor Memory Technology Inc | EN29LV800AT-55RTIP vs EN29LV800AT-55RTC |
S29AL008D55TFIR13 | Flash, 512KX16, 55ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | Spansion | EN29LV800AT-55RTIP vs S29AL008D55TFIR13 |
S29AL008D55TAIR13 | Flash, 512KX16, 55ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | EN29LV800AT-55RTIP vs S29AL008D55TAIR13 |