Part Details for EP11S1D1SAPE by C&K
Overview of EP11S1D1SAPE by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP11S1D1SAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5588
|
Newark | Pb Switch, Spst, 20V, Smd, Switch Operation:Off-(On), Contact Configuration:Spst, Contact Voltage Ac Nom:20V, Contact Voltage Dc Nom:20V, Contact Current Max:-, Switch Terminals:Solder, Product Range:Ep Series, Svhc:No Svhc Rohs Compliant: Yes |C&k Components EP11S1D1SAPE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 39 |
|
$7.3900 / $8.8700 | Buy Now |
DISTI #
39M0579
|
Newark | Pushbutton Switch, right Angle, spst, off-(On),pc Tail Terminal |C&k Components EP11S1D1SAPE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$6.2200 / $6.9000 | Buy Now |
DISTI #
108-EP11S1D1SAPECT-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
605 In Stock |
|
$4.9554 / $7.5200 | Buy Now |
DISTI #
611-EP11S1D1SAPE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 153 |
|
$4.9500 / $5.1700 | Buy Now |
|
Future Electronics | EP Series SPST Off-Mom PC Thru-hole Sealed Tiny Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$4.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$4.5800 | Buy Now |
DISTI #
EP11S1D1SAPE
|
TTI | Pushbutton Switches Pushbutton RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Each | Americas - 0 |
|
$4.6500 / $4.7500 | Buy Now |
DISTI #
C&K Components EP11S1D1SAPE
|
PEI Genesis | Pushbutton Switch, SPDT | 1200 |
|
Buy Now | |
DISTI #
000000000003026511
|
Sager | Pushbutton Switches Pushbutton Min Qty: 600 | 0 |
|
$5.7200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 55 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for EP11S1D1SAPE
EP11S1D1SAPE CAD Models
EP11S1D1SAPE Part Data Attributes:
|
EP11S1D1SAPE
C&K
Buy Now
Datasheet
|
Compare Parts:
EP11S1D1SAPE
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.11 inch | |
Actuator Type | PLUNGER | |
Additional Feature | ROHS COMPLIANT, TAPE/REEL PKG. | |
Body Breadth | 5.08 mm | |
Body Height | 9.652 mm | |
Body Length or Diameter | 8.128 mm | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for EP11S1D1SAPE
This table gives cross-reference parts and alternative options found for EP11S1D1SAPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP11S1D1SAPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP11S1D1SAPE | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | EP11S1D1SAPE vs EP11S1D1SAPE |