Part Details for EP20K200EFI484-2XN by Intel Corporation
Overview of EP20K200EFI484-2XN by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP20K200EFI484-2XN
EP20K200EFI484-2XN CAD Models
EP20K200EFI484-2XN Part Data Attributes
|
EP20K200EFI484-2XN
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP20K200EFI484-2XN
Intel Corporation
Loadable PLD, 1.97ns, CMOS, PBGA484, FINE LINE, BGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 376 | |
Number of Terminals | 484 | |
Organization | 4 DEDICATED INPUTS, 376 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 1.97 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 23 mm |
Alternate Parts for EP20K200EFI484-2XN
This table gives cross-reference parts and alternative options found for EP20K200EFI484-2XN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP20K200EFI484-2XN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP20K200EFC484-2XN | Loadable PLD, 1.97ns, CMOS, PBGA484, FINE LINE, BGA-484 | Altera Corporation | EP20K200EFI484-2XN vs EP20K200EFC484-2XN |
EP20K200EFC484-2N | Loadable PLD, 1.97ns, CMOS, PBGA484, FINE LINE, BGA-484 | Intel Corporation | EP20K200EFI484-2XN vs EP20K200EFC484-2N |
EP20K200EFC484-2X | Loadable PLD, 1.97ns, CMOS, PBGA484, FINE LINE, BGA-484 | Intel Corporation | EP20K200EFI484-2XN vs EP20K200EFC484-2X |
EP20K200EFC484-2 | Loadable PLD, 1.97ns, CMOS, PBGA484, FINE LINE, BGA-484 | Intel Corporation | EP20K200EFI484-2XN vs EP20K200EFC484-2 |
EP20K200EFC484-2X | Loadable PLD, 1.97ns, CMOS, PBGA484, FINE LINE, BGA-484 | Altera Corporation | EP20K200EFI484-2XN vs EP20K200EFC484-2X |
EP20K200EFI484-2X | Loadable PLD, 1.97ns, CMOS, PBGA484, FINE LINE, BGA-484 | Altera Corporation | EP20K200EFI484-2XN vs EP20K200EFI484-2X |
EP20K200EFC484-2N | Loadable PLD, 1.97ns, CMOS, PBGA484, FINE LINE, BGA-484 | Altera Corporation | EP20K200EFI484-2XN vs EP20K200EFC484-2N |
EP20K200EFC484-2 | Loadable PLD, 1.97ns, CMOS, PBGA484, FINE LINE, BGA-484 | Altera Corporation | EP20K200EFI484-2XN vs EP20K200EFC484-2 |