Part Details for EP2C15AF256C6NES by Intel Corporation
Overview of EP2C15AF256C6NES by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2C15AF256C6NES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP2C15AF256C6NES-ND
|
DigiKey | IC FPGA 152 I/O 256FBGA Min Qty: 90 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$52.0002 | Buy Now |
Part Details for EP2C15AF256C6NES
EP2C15AF256C6NES CAD Models
EP2C15AF256C6NES Part Data Attributes
|
EP2C15AF256C6NES
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2C15AF256C6NES
Intel Corporation
Field Programmable Gate Array, 903 CLBs, 500MHz, PBGA256, LEAD FREE, FBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LEAD FREE, FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 500 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Number of CLBs | 903 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 903 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |
Alternate Parts for EP2C15AF256C6NES
This table gives cross-reference parts and alternative options found for EP2C15AF256C6NES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2C15AF256C6NES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2C15AF256I6 | Field Programmable Gate Array, 14448-Cell, PBGA256, FBGA-256 | Intel Corporation | EP2C15AF256C6NES vs EP2C15AF256I6 |
EP2C15AF256C6N | Field Programmable Gate Array, 903 CLBs, 500MHz, 14448-Cell, CMOS, PBGA256, LEAD FREE, FBGA-256 | Intel Corporation | EP2C15AF256C6NES vs EP2C15AF256C6N |
EP2C15AF256C6NES | Field Programmable Gate Array, 903 CLBs, 500MHz, PBGA256, LEAD FREE, FBGA-256 | Altera Corporation | EP2C15AF256C6NES vs EP2C15AF256C6NES |
EP2C15AF256C6 | Field Programmable Gate Array, 14448-Cell, PBGA256, FBGA-256 | Intel Corporation | EP2C15AF256C6NES vs EP2C15AF256C6 |
EP2C15AF256I6 | Field Programmable Gate Array, 14448-Cell, PBGA256, FBGA-256 | Altera Corporation | EP2C15AF256C6NES vs EP2C15AF256I6 |
EP2C15AF256I6N | Field Programmable Gate Array, 14448-Cell, CMOS, PBGA256, LEAD FREE, FBGA-256 | Altera Corporation | EP2C15AF256C6NES vs EP2C15AF256I6N |
EP2C15AF256I6N | Field Programmable Gate Array, 14448-Cell, CMOS, PBGA256, LEAD FREE, FBGA-256 | Intel Corporation | EP2C15AF256C6NES vs EP2C15AF256I6N |