Part Details for EPA3727 by PCA Electronics Inc
Overview of EPA3727 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPA3727
EPA3727 CAD Models
EPA3727 Part Data Attributes
|
EPA3727
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPA3727
PCA Electronics Inc
General Purpose Inductor, 2400uH, 5%, 3 Element, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 5 Ω | |
Inductance-Nom (L) | 2400 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 3 | |
Number of Terminals | 10 | |
Rated Current-Max | 0.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.001 MHz | |
Tolerance | 5% |