Part Details for EPC3009 by PCA Electronics Inc
Overview of EPC3009 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPC3009
EPC3009 CAD Models
EPC3009 Part Data Attributes
|
EPC3009
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPC3009
PCA Electronics Inc
General Purpose Inductor, 97.2uH, 15%, 5 Element, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 97.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 15% |