-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Configuration Memory, 1MX1, Serial, CMOS, PDSO8, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Quest Components | Serial EEPROM, 8 Pin, Plastic, SOP | 2 |
|
$3.8475 | Buy Now |
|
Quest Components | Serial EEPROM, 8 Pin, Plastic, SOP | 78 |
|
$2.5650 / $3.8475 | Buy Now |
|
Quest Components | Serial EEPROM, 8 Pin, Plastic, SOP | 16 |
|
$2.8215 / $3.8475 | Buy Now |
|
Quest Components | Serial EEPROM, 8 Pin, Plastic, SOP | 1 |
|
$3.8475 | Buy Now |
|
Quest Components | Serial EEPROM, 8 Pin, Plastic, SOP | 20 |
|
$11.5960 / $13.0455 | Buy Now |
|
Quest Components | Serial EEPROM, 8 Pin, Plastic, SOP | 195 |
|
$10.0016 / $14.0648 | Buy Now |
|
Quest Components | Serial EEPROM, 8 Pin, Plastic, SOP | 16 |
|
$36.1800 / $40.2000 | Buy Now |
|
Quest Components | Serial EEPROM, 8 Pin, Plastic, SOP | 11 |
|
$8.5000 / $12.7500 | Buy Now |
|
Velocity Electronics | Our Stock | 139 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPCS1SI8N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPCS1SI8N
Altera Corporation
Configuration Memory, 1MX1, Serial, CMOS, PDSO8, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Type | NOR TYPE | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for EPCS1SI8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPCS1SI8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPCS1SI8 | Configuration Memory, 1MX1, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | Altera Corporation | EPCS1SI8N vs EPCS1SI8 |