Part Details for EPI191421KSP45 by PCA Electronics Inc
Overview of EPI191421KSP45 by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Part Details for EPI191421KSP45
EPI191421KSP45 CAD Models
EPI191421KSP45 Part Data Attributes
|
EPI191421KSP45
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPI191421KSP45
PCA Electronics Inc
General Purpose Inductor, 300uH, 20%, 2 Element, SMD,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 1.176 Ω | |
Inductance-Nom (L) | 300 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current-Max | 0.42 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |