Part Details for EPIH2D11-1R5N by PCA Electronics Inc
Overview of EPIH2D11-1R5N by PCA Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPIH2D11-1R5N
EPIH2D11-1R5N CAD Models
EPIH2D11-1R5N Part Data Attributes
|
EPIH2D11-1R5N
PCA Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EPIH2D11-1R5N
PCA Electronics Inc
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PCA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1212 | |
Core Material | FERRITE | |
DC Resistance | 0.068 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.3 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Current-Max | 1.48 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |