-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7928
|
Newark | Dc-Dc Converter, 24V, 1.25A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Width:1", Depth:1"rohs Compliant: Yes |Eaton EPM25361V-24R-1R2S Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8700 | Buy Now |
DISTI #
EPM25361V-24R-1R2S
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 30 W, 1 Output, 24 V, 1.25 A - Bulk (Alt: EPM25361V-24R-1R2S) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1440 / $33.4410 | Buy Now |
DISTI #
504-EPM25361V24R1R2S
|
Mouser Electronics | Isolated DC/DC Converters - SMD EPM25 30W 9-36Vin 24Vout 1.25A 1.6kV RoHS: Compliant | 86 |
|
$35.0700 / $38.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$31.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EPM25361V-24R-1R2S
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM25361V-24R-1R2S
Eaton Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton |