Part Details for EPM5192GM by Rochester Electronics LLC
Overview of EPM5192GM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EPM5192GM
EPM5192GM CAD Models
EPM5192GM Part Data Attributes
|
EPM5192GM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
EPM5192GM
Rochester Electronics LLC
UV PLD, 55ns, CPGA84, WINDOWED, CERAMIC, PGA-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | PGA | |
Package Description | WPGA, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
Additional Feature | LABS INTERCONNECTED BY PIA; 12 LABS; 192 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 33.3 MHz | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
Length | 28.45 mm | |
Number of Dedicated Inputs | 7 | |
Number of I/O Lines | 64 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 7 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WPGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, WINDOW | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 55 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.96 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28.45 mm |