Part Details for EPM7512AEQC208-7N by Intel Corporation
Overview of EPM7512AEQC208-7N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for EPM7512AEQC208-7N
EPM7512AEQC208-7N CAD Models
EPM7512AEQC208-7N Part Data Attributes:
|
EPM7512AEQC208-7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EPM7512AEQC208-7N
Intel Corporation
EE PLD, 7.5ns, 512-Cell, CMOS, PQFP208,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | YES | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G208 | |
JTAG BST | YES | |
Number of Macro Cells | 512 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC | |
Package Code | QFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EPM7512AEQC208-7N
This table gives cross-reference parts and alternative options found for EPM7512AEQC208-7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPM7512AEQC208-7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7512AEQC208-7N | EE PLD, 7.5ns, 512-Cell, CMOS, PQFP208, | Altera Corporation | EPM7512AEQC208-7N vs EPM7512AEQC208-7N |
EPM7512AEQC208-7 | EE PLD, 7.5ns, 512-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Intel Corporation | EPM7512AEQC208-7N vs EPM7512AEQC208-7 |
EPM7512AEQC208-7 | EE PLD, 7.5ns, 512-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | Altera Corporation | EPM7512AEQC208-7N vs EPM7512AEQC208-7 |