Part Details for ERA37-10 by Fuji Electric Co Ltd
Overview of ERA37-10 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERA37-10
ERA37-10 CAD Models
ERA37-10 Part Data Attributes
|
ERA37-10
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ERA37-10
Fuji Electric Co Ltd
Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon, ULTRA SMALL PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for ERA37-10
This table gives cross-reference parts and alternative options found for ERA37-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA37-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGL34M | Rectifier Diode, | Galaxy Microelectronics | ERA37-10 vs RGL34M |
GL34M | Rectifier Diode, | Galaxy Microelectronics | ERA37-10 vs GL34M |
EG01CV | Rectifier Diode, 1 Element, 0.5A, Silicon | Sanken Electric Co Ltd | ERA37-10 vs EG01CV |
M10FF3 | Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon | Voltage Multipliers Inc | ERA37-10 vs M10FF3 |