Part Details for ERC50511R00FEEA500 by Vishay Intertechnologies
Overview of ERC50511R00FEEA500 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC50511R00FEEA500
ERC50511R00FEEA500 CAD Models
ERC50511R00FEEA500 Part Data Attributes
|
ERC50511R00FEEA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC50511R00FEEA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 511ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERC50511R00FEEA500
This table gives cross-reference parts and alternative options found for ERC50511R00FEEA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC50511R00FEEA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J5110FSB14 | Fixed Resistor, Metal Film, 0.05W, 511ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50511R00FEEA500 vs RNC50J5110FSB14 |
RNC50J5110FRBSL | Fixed Resistor, Metal Film, 0.05W, 511ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50511R00FEEA500 vs RNC50J5110FRBSL |
RNC50J5110FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50511R00FEEA500 vs RNC50J5110FSB14 |
RNC50J5110FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50511R00FEEA500 vs RNC50J5110FSRSL |
RNR50J5110FRRE6 | Fixed Resistor, Metal Film, 0.05W, 511ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50511R00FEEA500 vs RNR50J5110FRRE6 |
RNC50J5110FSRE6 | Fixed Resistor, Metal Film, 0.05W, 511ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50511R00FEEA500 vs RNC50J5110FSRE6 |
ERC50511R00FEEB500 | Fixed Resistor, Metal Film, 0.05W, 511ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50511R00FEEA500 vs ERC50511R00FEEB500 |
RNC50J5110FSRSL | Fixed Resistor, Metal Film, 0.05W, 511ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50511R00FEEA500 vs RNC50J5110FSRSL |
RNC50J5110FSBSL | Fixed Resistor, Metal Film, 0.05W, 511ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50511R00FEEA500 vs RNC50J5110FSBSL |
RNR50J5110FRB1431 | Fixed Resistor, Metal Film, 0.05W, 511ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50511R00FEEA500 vs RNR50J5110FRB1431 |