Part Details for ERC5511K500BEEK600 by Vishay Intertechnologies
Overview of ERC5511K500BEEK600 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC5511K500BEEK600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC5511K500BEEK600
|
Avnet Americas | Resistor Metal Film Precision 11.5kOhm ±0.1% 0.25W ±25ppm/°C Axial Leaded Bulk - Bulk (Alt: ERC5511K500BEEK600) Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0915 / $11.1646 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$8.6800 | Buy Now |
Part Details for ERC5511K500BEEK600
ERC5511K500BEEK600 CAD Models
ERC5511K500BEEK600 Part Data Attributes
|
ERC5511K500BEEK600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC5511K500BEEK600
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 11500ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for ERC5511K500BEEK600
This table gives cross-reference parts and alternative options found for ERC5511K500BEEK600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC5511K500BEEK600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60J1152BRRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 11500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5511K500BEEK600 vs RNR60J1152BRRE6 |
RNR60J1152BMR36 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 11500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5511K500BEEK600 vs RNR60J1152BMR36 |
RNC60J1152BRRSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 11500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5511K500BEEK600 vs RNC60J1152BRRSL |
RNC60J1152BRB14 | Fixed Resistor, Metal Film, 0.125W, 11500ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5511K500BEEK600 vs RNC60J1152BRB14 |
RNC60J1152BPR36 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 11500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC5511K500BEEK600 vs RNC60J1152BPR36 |
RNC60J1152BSRE6 | Fixed Resistor, Metal Film, 0.125W, 11500ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5511K500BEEK600 vs RNC60J1152BSRE6 |
RNR60J1152BSRSL201 | Fixed Resistor, Metal Film, 0.125W, 11500ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5511K500BEEK600 vs RNR60J1152BSRSL201 |
RNC60J1152BSB14 | Fixed Resistor, Metal Film, 0.125W, 11500ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC5511K500BEEK600 vs RNC60J1152BSB14 |