Part Details for ERFA11023-D-SS by Furukawa Electric Co Ltd
Overview of ERFA11023-D-SS by Furukawa Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ERFA11023-D-SS
ERFA11023-D-SS CAD Models
ERFA11023-D-SS Part Data Attributes:
|
ERFA11023-D-SS
Furukawa Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ERFA11023-D-SS
Furukawa Electric Co Ltd
EDFA Amplifier, 1530nm Min, 1565nm Max, 45dB, SC/SPC Connector, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FURUKAWA ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES SUPPLY VOLTAGE FROM 100VAC TO 240VAC | |
Body Breadth | 355 mm | |
Body Height | 114 mm | |
Body Length or Diameter | 220 mm | |
Connection Type | SC/SPC CONNECTOR | |
Fiber Optic Device Type | EDFA AMPLIFIER | |
Fiber Type | DSF | |
Gain-Min | 45 dB | |
Mounting Feature | PANEL MOUNT | |
Noise Figure-Max | 7.5 dB | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1565 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1548 nm | |
Optical Power Output-Nom | 251.188 mW | |
Supply Voltage-Max | 240 V | |
Surface Mount | NO |