Part Details for ERFA20002-D-SA by Furukawa Electric Co Ltd
Overview of ERFA20002-D-SA by Furukawa Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for ERFA20002-D-SA
ERFA20002-D-SA CAD Models
ERFA20002-D-SA Part Data Attributes:
|
ERFA20002-D-SA
Furukawa Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ERFA20002-D-SA
Furukawa Electric Co Ltd
EDFA Amplifier, 1530nm Min, 1565nm Max, SC Connector, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FURUKAWA ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER VALUE FOR NOISE FIGURE: 8.2DB | |
Body Breadth | 70 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 90 mm | |
Connection Type | SC CONNECTOR | |
Fiber Optic Device Type | EDFA AMPLIFIER | |
Fiber Type | DSF | |
Mounting Feature | PANEL MOUNT | |
Noise Figure-Max | 6.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1565 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1548 nm | |
Optical Power Output-Nom | 0.3162 mW | |
Return Loss-Min | 40 dB | |
Supply Voltage-Max | 2.5 V | |
Surface Mount | NO |