Part Details for ERFA21003-D-SA by Furukawa Electric Co Ltd
Overview of ERFA21003-D-SA by Furukawa Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for ERFA21003-D-SA
ERFA21003-D-SA CAD Models
ERFA21003-D-SA Part Data Attributes:
|
ERFA21003-D-SA
Furukawa Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ERFA21003-D-SA
Furukawa Electric Co Ltd
EDFA Amplifier, 1530nm Min, 1562nm Max, SC Connector, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FURUKAWA ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 70 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 90 mm | |
Connection Type | SC CONNECTOR | |
Fiber Optic Device Type | EDFA AMPLIFIER | |
Fiber Type | DSF | |
Mounting Feature | PANEL MOUNT | |
Noise Figure-Max | 6 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1562 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1546 nm | |
Optical Power Output-Nom | 31.622 mW | |
Return Loss-Min | 40 dB | |
Supply Voltage-Max | 2.8 V | |
Surface Mount | NO |