-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y7929
|
Newark | Res, 18K, 5%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:18Kohm, Product Range:Erj2Ge Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Panasonic ERJ2GEJ183X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7883 |
|
$0.0040 / $0.0140 | Buy Now |
DISTI #
ERJ-2GEJ183X
|
Avnet Americas | SMD Chip Resistor, 18 kOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ183X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0022 / $0.0025 | Buy Now |
|
Future Electronics | Thick Film Chip Resistors / 0402 / 5% / 18000Ohm / 0,1W / T.C.R. -200 to 200ppm RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0034 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 18000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ183X) | 27310 |
|
$0.0033 / $0.0176 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 18000 ohm, SURFACE MOUNT, 0402 | 27310 |
|
$0.0033 / $0.0176 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 18000 ohm, SURFACE MOUNT, 0402 | 8000 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 18000 ohm, SURFACE MOUNT, 0402 | 8000 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 18000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ183X) | 8000 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 18000 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2GEJ183X) | 8000 |
|
$0.0066 / $0.0330 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 18000 ohm, SURFACE MOUNT, 0402 | 32000 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ183X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ183X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2GEJ183X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ183X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ETBK183J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ183X vs SG73P1ETBK183J |
ERJ2GEJ183Y | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ2GEJ183X vs ERJ2GEJ183Y |
RK73B1ETTPS183J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ183X vs RK73B1ETTPS183J |
SG73S1ELBK183J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ183X vs SG73S1ELBK183J |
MC0402-183-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2GEJ183X vs MC0402-183-JTW |
MC0402-183-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2GEJ183X vs MC0402-183-JBW |
RMC10-183JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2GEJ183X vs RMC10-183JTH |
RK73B1ERTTPB183J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ183X vs RK73B1ERTTPB183J |
TSR16GAJ183V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJ2GEJ183X vs TSR16GAJ183V |
CR10-183JB | Fixed Resistor, 0.1W, 18000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | ERJ2GEJ183X vs CR10-183JB |