-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70362721
|
RS | Anti-Pulse Resistor, 1206,0.33W,5%,2K | Panasonic Electronic Components ERJT08J202V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0370 / $0.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJT08J202V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJT08J202V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJT08J202V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJT08J202V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06JT-202 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJT08J202V vs FWF06JT-202 |
FCF06JT-202 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJT08J202V vs FCF06JT-202 |
RM12R-2K0-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | ERJT08J202V vs RM12R-2K0-J |
ERJ8GEYJ202V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJT08J202V vs ERJ8GEYJ202V |
WCR1206LF-202-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ERJT08J202V vs WCR1206LF-202-J-P-LT |
RK73A2BLBK202J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJT08J202V vs RK73A2BLBK202J |
NRCP12J202TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | ERJT08J202V vs NRCP12J202TRF |
CR1206J2K0P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJT08J202V vs CR1206J2K0P20 |
FCF06JS-202 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ERJT08J202V vs FCF06JS-202 |
RK73B2BLTEB202J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJT08J202V vs RK73B2BLTEB202J |