-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-U02J105X
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film - Tape and Reel (Alt: ERJ-U02J105X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0072 / $0.0081 | Buy Now |
DISTI #
ERJU02J105X
|
Avnet Abacus | SMD Chip Resistor, 1 MOhm, � 5%, 100 mW, 0402 [1005 Metric], Thick Film - Tape and Reel (Alt: ERJU02J105X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU02J105X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU02J105X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJU02J105X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU02J105X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-105-JB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJU02J105X vs MC0402-105-JB |
CR0402-16W-105JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJU02J105X vs CR0402-16W-105JSNT |
TSR16GAJ105V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJU02J105X vs TSR16GAJ105V |
NRCS04J105TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | ERJU02J105X vs NRCS04J105TRF |
RCA04021M00JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJU02J105X vs RCA04021M00JNED |
RCG04021M00JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJU02J105X vs RCG04021M00JNED |
RMC10-105JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJU02J105X vs RMC10-105JB |
TSR16GTJ105V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | ERJU02J105X vs TSR16GTJ105V |
CR10TR105J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | ERJU02J105X vs CR10TR105J |
MCR01ZZPJ105 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJU02J105X vs MCR01ZZPJ105 |