-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0223
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1 Mohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Panasonic ERJU06F1004V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 776 |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
70624181
|
RS | ERJ Series Thick Film Resistor 0805 Case 1MOhms +/-1% 0.125W +/-100ppm/degC | Panasonic Electronic Components ERJU06F1004V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0280 / $0.0400 | RFQ |
DISTI #
ERJU06F1004V
|
TME | Resistor: thick film, SMD, 0805, 1MΩ, 125mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0169 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU06F1004V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU06F1004V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJU06F1004V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU06F1004V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ05W8F1004T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJU06F1004V vs CQ05W8F1004T5E |
PF05W8F1004T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJU06F1004V vs PF05W8F1004T5E |
HQ05WAF1004TEE | Fixed Resistor, 0.1W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJU06F1004V vs HQ05WAF1004TEE |
PWC08051MFPB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | ERJU06F1004V vs PWC08051MFPB |
NQ05W8F1004T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJU06F1004V vs NQ05W8F1004T5E |
RMGW20K1004FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJU06F1004V vs RMGW20K1004FB |
RCS2012F105CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | ERJU06F1004V vs RCS2012F105CS |
MC0.1W08051%1MFR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | ERJU06F1004V vs MC0.1W08051%1MFR |
HQ05WAF1004TCE | Fixed Resistor, 0.1W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJU06F1004V vs HQ05WAF1004TCE |
MC01W080511M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | ERJU06F1004V vs MC01W080511M |