-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJUP3F6341V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJUP3F6341V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJUP3F6341V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJUP3F6341V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JRTTD6341F | Fixed Resistor, 0.2W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJUP3F6341V vs SG73P1JRTTD6341F |
RPGW16K6341FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJUP3F6341V vs RPGW16K6341FB |
SG73S1JRTTP6341F | Fixed Resistor, 0.2W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJUP3F6341V vs SG73S1JRTTP6341F |
SG73P1JTTD6341F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJUP3F6341V vs SG73P1JTTD6341F |
SG73P1JRTTP6341F | Fixed Resistor, 0.2W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJUP3F6341V vs SG73P1JRTTP6341F |
SG73S1JTTD6341F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJUP3F6341V vs SG73S1JTTD6341F |
ESR03EZPF6341 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0603, | ROHM Semiconductor | ERJUP3F6341V vs ESR03EZPF6341 |
RBX16K6341FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJUP3F6341V vs RBX16K6341FB |
SG73S1JRTTD6341F | Fixed Resistor, 0.2W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJUP3F6341V vs SG73S1JRTTD6341F |
SG73S1JTTP6341F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6340ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJUP3F6341V vs SG73S1JTTP6341F |