Part Details for ERL3221K000FKEA by Vishay Intertechnologies
Overview of ERL3221K000FKEA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Transportation and Logistics
Communication and Networking
Automotive
Robotics and Drones
Part Details for ERL3221K000FKEA
ERL3221K000FKEA CAD Models
ERL3221K000FKEA Part Data Attributes
|
ERL3221K000FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL3221K000FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 21000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.83 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for ERL3221K000FKEA
This table gives cross-reference parts and alternative options found for ERL3221K000FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL3221K000FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERL3221K000FKEA500 | Fixed Resistor, Metal Film, 1W, 21000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3221K000FKEA vs ERL3221K000FKEA500 |
RLR32C2102FRBSL | Fixed Resistor, Metal Film, 1W, 21000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3221K000FKEA vs RLR32C2102FRBSL |
RLR32C2102FPB14 | Fixed Resistor, Metal Film, 1W, 21000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3221K000FKEA vs RLR32C2102FPB14 |
RLR32C2102FRRSL | Fixed Resistor, Metal Film, 1W, 21000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3221K000FKEA vs RLR32C2102FRRSL |
ERL3221K000FKEK500 | Fixed Resistor, Metal Film, 1W, 21000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3221K000FKEA vs ERL3221K000FKEK500 |
RLR32C2102FRB14 | Fixed Resistor, Metal Film, 1W, 21000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3221K000FKEA vs RLR32C2102FRB14 |
RLR32C2102FRR64 | Fixed Resistor, Metal Film, 1W, 21000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL3221K000FKEA vs RLR32C2102FRR64 |