Part Details for ERM8-010-01-L-D-EM2-TR by Samtec Inc
Overview of ERM8-010-01-L-D-EM2-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Aerospace and Defense
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for ERM8-010-01-L-D-EM2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9024
|
Newark | Conn, Stacking, Hdr, 20P, 2Row, 0.8Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Erm8 Seriesrohs Compliant: Yes |Samtec ERM8-010-01-L-D-EM2-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 124 |
|
$2.9300 / $4.5400 | Buy Now |
DISTI #
SAM13680CT-ND
|
DigiKey | CONN HDR 20POS EDGE MNT GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
88 In Stock |
|
$3.5290 / $6.7100 | Buy Now |
DISTI #
ERM8-010-01-L-D-EM
|
Avnet Americas | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 20 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: ERM8-010-01-L-D-EM) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$3.0200 / $4.6300 | Buy Now |
DISTI #
200-ERM801001LDEM2TR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal, Edge Mount RoHS: Compliant | 83 |
|
$2.3400 / $4.6300 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Edge Mount RoHS: Compliant | 0 |
|
$1.8900 / $4.6300 | Buy Now |
DISTI #
000000000003036186
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 124 |
|
$2.7900 / $4.6300 | Buy Now |
DISTI #
ERM8-010-01-L-D-EM2-TR
|
Avnet Abacus | Mezzanine Connector, Header, 0.8 mm, 2 Rows, 20 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: ERM8-010-01-L-D-EM2-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Edge Mount RoHS: Compliant | 0 |
|
$1.8900 / $4.6300 | Buy Now |
DISTI #
5cd8e1e3cd7c1c4c3830c054
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 124 |
|
$1.8900 / $4.6300 | Buy Now |
Part Details for ERM8-010-01-L-D-EM2-TR
ERM8-010-01-L-D-EM2-TR CAD Models
ERM8-010-01-L-D-EM2-TR Part Data Attributes:
|
ERM8-010-01-L-D-EM2-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-010-01-L-D-EM2-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |