Part Details for ERO610RJ4250MBF0 by KEMET Corporation
Overview of ERO610RJ4250MBF0 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERO610RJ4250MBF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6274
|
Newark | 2500Pfv |Kemet ERO610RJ4250MBF0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1850 | Buy Now |
Part Details for ERO610RJ4250MBF0
ERO610RJ4250MBF0 CAD Models
ERO610RJ4250MBF0 Part Data Attributes:
|
ERO610RJ4250MBF0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERO610RJ4250MBF0
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0025uF, 3518,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3518 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0025 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Series | ERO610 | |
Size Code | 3518 | |
Temperature Characteristics Code | K4000 | |
Terminal Pitch | 5 mm | |
Width | 4.5 mm |