Part Details for ERP610VH3680KEF0 by KEMET Corporation
Overview of ERP610VH3680KEF0 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ERP610VH3680KEF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6312
|
Newark | 680.pfv |Kemet ERP610VH3680KEF0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 / $0.2930 | Buy Now |
Part Details for ERP610VH3680KEF0
ERP610VH3680KEF0 CAD Models
ERP610VH3680KEF0 Part Data Attributes:
|
ERP610VH3680KEF0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERP610VH3680KEF0
KEMET Corporation
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, K4000, 0.00068uF, 3220,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
Length | 8 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 760 V | |
Series | ERP610 | |
Size Code | 3220 | |
Temperature Characteristics Code | K4000 | |
Terminal Pitch | 12.5 mm | |
Width | 5 mm |