Part Details for ERZV14V560CS by Panasonic Electronic Components
Overview of ERZV14V560CS by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV14V560CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V14V560CS
|
Avnet Americas | Var 35VAC/45VDC 2000A 56V Radial Bulk - Bulk (Alt: ERZ-V14V560CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1441 / $0.1632 | Buy Now |
Part Details for ERZV14V560CS
ERZV14V560CS CAD Models
ERZV14V560CS Part Data Attributes
|
ERZV14V560CS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV14V560CS
Panasonic Electronic Components
Varistor, 45V, 16J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 16 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for ERZV14V560CS
This table gives cross-reference parts and alternative options found for ERZV14V560CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV14V560CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D75916-000 | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV14V560CS vs D75916-000 |
CV35K14R | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV14V560CS vs CV35K14R |
CV135K14A | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV14V560CS vs CV135K14A |
D69D3ZOV350RA10 | Varistor, 45V, 16J, Through Hole Mount | Maida Development Company | ERZV14V560CS vs D69D3ZOV350RA10 |
CV535K14B | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV14V560CS vs CV535K14B |
CV535K14R | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV14V560CS vs CV535K14R |
ERZVDEV560 | Varistor, 45V, 16J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V560CS vs ERZVDEV560 |
D6944ZOV350RA10 | Varistor, 45V, 16J, Through Hole Mount | Maida Development Company | ERZV14V560CS vs D6944ZOV350RA10 |
ERZVGED560 | Varistor, 45V, 16J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V560CS vs ERZVGED560 |
C55290-000 | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV14V560CS vs C55290-000 |