Part Details for ERZVDED560 by Panasonic Electronic Components
Overview of ERZVDED560 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVDED560
ERZVDED560 CAD Models
ERZVDED560 Part Data Attributes
|
ERZVDED560
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVDED560
Panasonic Electronic Components
Varistor, 45V, 16J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 16 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for ERZVDED560
This table gives cross-reference parts and alternative options found for ERZVDED560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVDED560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D75916-000 | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVDED560 vs D75916-000 |
CV35K14R | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVDED560 vs CV35K14R |
CV135K14A | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVDED560 vs CV135K14A |
D69D3ZOV350RA10 | Varistor, 45V, 16J, Through Hole Mount | Maida Development Company | ERZVDED560 vs D69D3ZOV350RA10 |
CV535K14B | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVDED560 vs CV535K14B |
CV535K14R | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVDED560 vs CV535K14R |
ERZVDEV560 | Varistor, 45V, 16J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVDED560 vs ERZVDEV560 |
D6944ZOV350RA10 | Varistor, 45V, 16J, Through Hole Mount | Maida Development Company | ERZVDED560 vs D6944ZOV350RA10 |
ERZVGED560 | Varistor, 45V, 16J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVDED560 vs ERZVGED560 |
C55290-000 | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVDED560 vs C55290-000 |