Part Details for ERZVHAD911 by Panasonic Electronic Components
Overview of ERZVHAD911 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVHAD911
ERZVHAD911 CAD Models
ERZVHAD911 Part Data Attributes
|
ERZVHAD911
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVHAD911
Panasonic Electronic Components
Varistor, 745V, 130J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 130 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 745 V |
Alternate Parts for ERZVHAD911
This table gives cross-reference parts and alternative options found for ERZVHAD911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVHAD911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVAAD911 | Varistor, 745V, 130J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVHAD911 vs ERZVAAD911 |
ERZVEAV911 | Varistor, 745V, 130J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVHAD911 vs ERZVEAV911 |
ERZVDAV911 | Varistor, 745V, 130J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVHAD911 vs ERZVDAV911 |
ERZV10D911C1 | Varistor, 745V, 130J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVHAD911 vs ERZV10D911C1 |
Z10D911 | RESISTOR, VOLTAGE DEPENDENT, 745V, 130J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZVHAD911 vs Z10D911 |
ERZV10V911C1 | Varistor, 745V, 130J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVHAD911 vs ERZV10V911C1 |
ERZVDAD911 | Varistor, 745V, 130J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVHAD911 vs ERZVDAD911 |
SR911K10ES | Varistor, 745V, 130J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | ERZVHAD911 vs SR911K10ES |
ERZV10V911 | Varistor, 745V, 130J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVHAD911 vs ERZV10V911 |
ERZVHAV911 | Varistor, 745V, 130J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVHAD911 vs ERZVHAV911 |