Part Details for ES1D by Fairchild Semiconductor Corporation
Overview of ES1D by Fairchild Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ES1D-ND
|
DigiKey | DIODE GP 200V 1A DO214AC SMA Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 14725 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 202 |
|
$0.0750 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AC / SMA | 95 |
|
$0.1236 / $0.1854 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AC / SMA | 161 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, 200 Volt, DO-214AC / SMA | 70 |
|
$0.1470 / $0.4900 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 1A, 200V, DO-214AC RoHS: Compliant Status: Active Min Qty: 1 | 10223 |
|
$0.0824 / $0.0970 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2655 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 66 |
|
$0.2500 / $0.3800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6572 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for ES1D
ES1D CAD Models
ES1D Part Data Attributes
|
ES1D
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ES1D
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-214 | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SMA, JEDEC DO-214, VARIATION AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.47 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES1D
This table gives cross-reference parts and alternative options found for ES1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1D | 1.0A Ultra Fast Recovery Rectifier, 7500-REEL | onsemi | ES1D vs ES1D |
ES1D-T3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | ES1D vs ES1D-T3 |
ES1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | ES1D vs ES1D |
ES1DP | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC, HSMA, 2 PIN, Signal Diode | Micro Commercial Components | ES1D vs ES1DP |
ES1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Microsemi Corporation | ES1D vs ES1D |
ES1D_NL | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fairchild Semiconductor Corporation | ES1D vs ES1D_NL |
ES1D-GT3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Sensitron Semiconductors | ES1D vs ES1D-GT3 |
ES1D | Rectifier Diode, Blank, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Diotec Semiconductor AG | ES1D vs ES1D |