Part Details for ES1DW by PanJit Semiconductor
Overview of ES1DW by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ES1DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SURFACE MOUNT SUPERFAST RECTIFIER | 10300 |
|
RFQ |
Part Details for ES1DW
ES1DW CAD Models
ES1DW Part Data Attributes:
|
ES1DW
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1DW
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ES1DW
This table gives cross-reference parts and alternative options found for ES1DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1DW_R1_00001 | Rectifier Diode, | PanJit Semiconductor | ES1DW vs ES1DW_R1_00001 |
ES1DWG_R1_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA(W), 2 PIN | PanJit Semiconductor | ES1DW vs ES1DWG_R1_00001 |
ES1DWG_R2_10001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA(W), 2 PIN | PanJit Semiconductor | ES1DW vs ES1DWG_R2_10001 |
ES1DWT/R13 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | ES1DW vs ES1DWT/R13 |
ES1DWT/R7 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | ES1DW vs ES1DWT/R7 |
ES1DW_R2_00001 | Rectifier Diode, | PanJit Semiconductor | ES1DW vs ES1DW_R2_00001 |
ES1DWG_R2_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA(W), 2 PIN | PanJit Semiconductor | ES1DW vs ES1DWG_R2_00001 |