Part Details for ES1JF-TM2G by Taiwan Semiconductor
Overview of ES1JF-TM2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ES1JF-TM2G
ES1JF-TM2G CAD Models
ES1JF-TM2G Part Data Attributes
|
ES1JF-TM2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1JF-TM2G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-06-24 | |
Additional Feature | FREE WHEELING DIODE | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES1JF-TM2G
This table gives cross-reference parts and alternative options found for ES1JF-TM2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1JF-TM2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1HLM2 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1JF-TM2G vs ES1HLM2 |
HS1JLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | ES1JF-TM2G vs HS1JLWH |
ES1JLRF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1JF-TM2G vs ES1JLRF |
ES1JLHR3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1JF-TM2G vs ES1JLHR3 |
S1JF-TR2G | Rectifier Diode, | Taiwan Semiconductor | ES1JF-TM2G vs S1JF-TR2G |
FFM105L-HF-T | Rectifier Diode, | Rectron Semiconductor | ES1JF-TM2G vs FFM105L-HF-T |
U1JF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1JF-TM2G vs U1JF2 |
HS1JLWHRVG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | ES1JF-TM2G vs HS1JLWHRVG |
HS1JLRTG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1JF-TM2G vs HS1JLRTG |
ES1JLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1JF-TM2G vs ES1JLH |