Part Details for ES1JF2G by Taiwan Semiconductor
Overview of ES1JF2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES1JF2G
ES1JF2G CAD Models
ES1JF2G Part Data Attributes
|
ES1JF2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1JF2G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, FOLDED SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, FOLDED SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES1JF2G
This table gives cross-reference parts and alternative options found for ES1JF2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1JF2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Diotec Semiconductor AG | ES1JF2G vs UM5 |
FM4005-S | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN | Formosa Microsemi Co Ltd | ES1JF2G vs FM4005-S |
US1JF4 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | ES1JF2G vs US1JF4 |
ES1LJHF4 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1JF2G vs ES1LJHF4 |
RS1J_R1_10001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | ES1JF2G vs RS1J_R1_10001 |
S1JHR3G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1JF2G vs S1JHR3G |
ES1JHF2G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1JF2G vs ES1JHF2G |
RS1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | ES1JF2G vs RS1J |
CTSGR5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Central Technologies | ES1JF2G vs CTSGR5 |
ES1J-TM2G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1JF2G vs ES1J-TM2G |