Part Details for ES1JF4 by Taiwan Semiconductor
Overview of ES1JF4 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES1JF4
ES1JF4 CAD Models
ES1JF4 Part Data Attributes:
|
ES1JF4
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1JF4
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES1JF4
This table gives cross-reference parts and alternative options found for ES1JF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1JF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1J-TM2G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1JF4 vs RS1J-TM2G |
UM5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Diotec Semiconductor AG | ES1JF4 vs UM5 |
FFM105V-T | Rectifier Diode, | Rectron Semiconductor | ES1JF4 vs FFM105V-T |
US1JHF3G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1JF4 vs US1JHF3G |
HS1JTRTB | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Fagor Electrónica | ES1JF4 vs HS1JTRTB |
RS1JE2 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | ES1JF4 vs RS1JE2 |
GS1J-AU_R1_000A1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1JF4 vs GS1J-AU_R1_000A1 |
RS1JHR3G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1JF4 vs RS1JHR3G |
EFS1J-T3-LF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | ES1JF4 vs EFS1J-T3-LF |
S1JH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1JF4 vs S1JH |