Part Details for ES1JFSHM3G by Taiwan Semiconductor
Overview of ES1JFSHM3G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ES1JFSHM3G
ES1JFSHM3G CAD Models
ES1JFSHM3G Part Data Attributes
|
ES1JFSHM3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1JFSHM3G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2020-06-05 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for ES1JFSHM3G
This table gives cross-reference parts and alternative options found for ES1JFSHM3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1JFSHM3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1HLM2 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1JFSHM3G vs ES1HLM2 |
HS1JLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | ES1JFSHM3G vs HS1JLWH |
EFM107B-HF-T | Rectifier Diode, | Rectron Semiconductor | ES1JFSHM3G vs EFM107B-HF-T |
ES1JLRF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1JFSHM3G vs ES1JLRF |
ES1JF_R2_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | ES1JFSHM3G vs ES1JF_R2_00001 |
SF18M-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | ES1JFSHM3G vs SF18M-TP |
ES1JLHM2 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1JFSHM3G vs ES1JLHM2 |
ES1JLHR3G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1JFSHM3G vs ES1JLHR3G |
G1JFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1JFSHM3G vs G1JFF1 |
ES1JLR3G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1JFSHM3G vs ES1JLR3G |