Part Details for ES1J_R1_10001 by PanJit Semiconductor
Overview of ES1J_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES1J_R1_10001
ES1J_R1_10001 CAD Models
ES1J_R1_10001 Part Data Attributes
|
ES1J_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1J_R1_10001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES1J_R1_10001
This table gives cross-reference parts and alternative options found for ES1J_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1J_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1JLHRVG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1J_R1_10001 vs ES1JLHRVG |
ES1JR2G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | ES1J_R1_10001 vs ES1JR2G |
ES1JLRVG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1J_R1_10001 vs ES1JLRVG |
S1JGP-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | ES1J_R1_10001 vs S1JGP-TP |
ES1J-AU_R2_000A1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1J_R1_10001 vs ES1J-AU_R2_000A1 |
ES1JLRT | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1J_R1_10001 vs ES1JLRT |
ES1JLR2G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1J_R1_10001 vs ES1JLR2G |
S1J-LT | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | ES1J_R1_10001 vs S1J-LT |
ES1J-AU_R1_100A1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | ES1J_R1_10001 vs ES1J-AU_R1_100A1 |
S1J-E3 | DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN, Signal Diode | Vishay Semiconductors | ES1J_R1_10001 vs S1J-E3 |