-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0A Ultra Fast Recovery Rectifier, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6231
|
Newark | Rectifier Diode, Single, 150 V, 3 A, 950 Mv, 30 Ns, 100 A Rohs Compliant: Yes |Onsemi ES3C Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5659 |
|
$0.3450 / $0.6930 | Buy Now |
DISTI #
84W8962
|
Newark | Diode, Fast Recovery, 3A, 150V, Do-214Ab, Repetitive Peak Reverse Voltage:150V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:30Ns, Forward Surge Current:100A Rohs Compliant: Yes |Onsemi ES3C Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2590 | Buy Now |
DISTI #
18C6339
|
Newark | Fast Diode, 3A, 150V, Do-214Ab, Full Reel, Repetitive Peak Reverse Voltage:150V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:20Ns, Forward Surge Current:100A Rohs Compliant: Yes |Onsemi ES3C Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2430 | Buy Now |
DISTI #
ES3CFSCT-ND
|
DigiKey | DIODE GEN PURP 150V 3A SMC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5742 In Stock |
|
$0.1850 / $0.6400 | Buy Now |
DISTI #
ES3C
|
Avnet Americas | Diode Switching 150V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: ES3C) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1788 / $0.2134 | Buy Now |
DISTI #
512-ES3C
|
Mouser Electronics | Rectifiers 3.0a Rectifier UF Recovery RoHS: Compliant | 8143 |
|
$0.1810 / $0.6300 | Buy Now |
DISTI #
V72:2272_06297323
|
Arrow Electronics | Rectifier Diode Switching 150V 3A 30ns 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2339 Container: Cut Strips | Americas - 6000 |
|
$0.1849 / $0.5822 | Buy Now |
DISTI #
V36:1790_06297323
|
Arrow Electronics | Rectifier Diode Switching 150V 3A 30ns 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2337 | Americas - 6000 |
|
$0.1761 / $0.1816 | Buy Now |
|
Future Electronics | ES3C Series 150 V 3 A 20 ns Surface Mount Fast Recovery Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1820 / $0.1920 | Buy Now |
|
Future Electronics | ES3C Series 150 V 3 A 20 ns Surface Mount Fast Recovery Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1820 / $0.1920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES3C
onsemi
Buy Now
Datasheet
|
Compare Parts:
ES3C
onsemi
3.0A Ultra Fast Recovery Rectifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMC, 2 PIN | |
Manufacturer Package Code | 403AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 53 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.66 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 35 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ES3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U3C-E3/57T | DIODE 3 A, 150 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | ES3C vs U3C-E3/57T |
ER3C-T3 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Won-Top Electronics Co Ltd | ES3C vs ER3C-T3 |
ES3CHE3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | ES3C vs ES3CHE3/9AT |
ES3CHE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | ES3C vs ES3CHE3_A/H |
ES3CHE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | ES3C vs ES3CHE3_A/I |
U3C-E3/9AT | DIODE 3 A, 150 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | ES3C vs U3C-E3/9AT |
ES3C-E3/57T | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, | Vishay Intertechnologies | ES3C vs ES3C-E3/57T |
UFM303 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | ES3C vs UFM303 |
ES3C-E3/57T | DIODE 3 A, 150 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | Vishay Semiconductors | ES3C vs ES3C-E3/57T |
ES3C-E3/9AT | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, | Vishay Intertechnologies | ES3C vs ES3C-E3/9AT |