Part Details for ESAC25M-04C by Fuji Electric Co Ltd
Overview of ESAC25M-04C by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESAC25M-04C
ESAC25M-04C CAD Models
ESAC25M-04C Part Data Attributes
|
ESAC25M-04C
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ESAC25M-04C
Fuji Electric Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon, SC-67, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Part Package Code | SC-67 | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | HIGH VOLTAGE FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |