-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6467
|
Newark | 220 50 Vv |Kemet ESC227M050AH2EA Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 / $0.1520 | Buy Now |
DISTI #
399-ESC227M050AH2EACT-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1233 / $0.5500 | Buy Now |
DISTI #
80-ESC227M050AH2EA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50V 220uF 105C 3k Hour Radial RoHS: Compliant | 2436 |
|
$0.1230 / $0.5700 | Buy Now |
DISTI #
ESC227M050AH2EA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50V 220uF 105C 3k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 700 Container: Ammo Pack | Americas - 0 |
|
$0.1220 / $0.1420 | Buy Now |
DISTI #
ESC227M050AH2EA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 50 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: ESC227M050AH2EA) RoHS: Compliant Min Qty: 7000 Package Multiple: 700 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3017935
|
Farnell | CAP, 220UF, 50V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 7000 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$0.1303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESC227M050AH2EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESC227M050AH2EA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.11 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESC227M050AH2EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESC227M050AH2EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXJ220MT810X16 | CAP ALUM 220UF 20% 50V RADIAL | Rubycon Corporation | ESC227M050AH2EA vs 50YXJ220MT810X16 |
2221LFM1016RTN311B | CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC227M050AH2EA vs 2221LFM1016RTN311B |
1221LFM1016RTN211P | CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC227M050AH2EA vs 1221LFM1016RTN211P |
EKZE500ETB221MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESC227M050AH2EA vs EKZE500ETB221MJ16S |
2221LFM1016RTN411B | CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC227M050AH2EA vs 2221LFM1016RTN411B |
MK1H227M10016DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | ESC227M050AH2EA vs MK1H227M10016DR |
EST227M050AH2DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ESC227M050AH2EA vs EST227M050AH2DA |
2221LFM1016RTN211B | CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC227M050AH2EA vs 2221LFM1016RTN211B |
2221LFM1016RTN711M | CAP,AL2O3,220UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESC227M050AH2EA vs 2221LFM1016RTN711M |
50YXF220MCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESC227M050AH2EA vs 50YXF220MCE10X16 |