Part Details for ESCO2THW2VDM by Carlo Gavazzi Holding AG
Overview of ESCO2THW2VDM by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESCO2THW2VDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC6591
|
Newark | Temperature Humidity & Co2 2000Ppm Wall Transmitt |Carlo Gavazzi ESCO2THW2VDM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for ESCO2THW2VDM
ESCO2THW2VDM CAD Models
ESCO2THW2VDM Part Data Attributes
|
ESCO2THW2VDM
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ESCO2THW2VDM
Carlo Gavazzi Holding AG
Humidity Sensor, Analog,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 3% | |
Additional Feature | IP 20, POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 85 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 85 mm | |
Mounting Feature | WALL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output | ANALOG | |
Output Range | 0-10V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | HUMIDITY SENSOR | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO |