Part Details for ESQT-103-02-F-S-550 by Samtec Inc
Overview of ESQT-103-02-F-S-550 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-103-02-F-S-550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH9057
|
Newark | Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-103-02-F-S-550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6740 / $2.3900 | Buy Now |
DISTI #
ESQT-103-02-F-S-550-ND
|
DigiKey | CONN SOCKET 3POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9600 | Buy Now |
DISTI #
ESQT-103-02-F-S-55
|
Avnet Americas | Conn Elevated Socket SKT 3 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-103-02-F-S-55) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $1.8100 | Buy Now |
DISTI #
200-ESQT10302FS550
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$0.2900 / $1.8100 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.2900 / $1.8100 | Buy Now |
DISTI #
000000000003038063
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$0.6300 / $1.8100 | Buy Now |
DISTI #
ESQT-103-02-F-S-550
|
Avnet Abacus | Conn Elevated Socket SKT 3 POS 2mm Solder ST Thru-Hole (Alt: ESQT-103-02-F-S-550) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5cd8e2f7cd7c1c4c3831fdc1
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Layer | 0 |
|
$0.2900 / $1.8100 | Buy Now |
Part Details for ESQT-103-02-F-S-550
ESQT-103-02-F-S-550 CAD Models
ESQT-103-02-F-S-550 Part Data Attributes:
|
ESQT-103-02-F-S-550
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-103-02-F-S-550
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FLEXYZ; TIGER BUY | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for ESQT-103-02-F-S-550
This table gives cross-reference parts and alternative options found for ESQT-103-02-F-S-550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-103-02-F-S-550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLM-103-01-F-S | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-103-02-F-S-550 vs SLM-103-01-F-S |
1798860000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | ESQT-103-02-F-S-550 vs 1798860000 |
1770750000 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | ESQT-103-02-F-S-550 vs 1770750000 |
MS7175-003-000-455 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Stocko Contact GmbH & Co Kg | ESQT-103-02-F-S-550 vs MS7175-003-000-455 |
ESQT-103-02-F-S-450 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-103-02-F-S-550 vs ESQT-103-02-F-S-450 |
1671030000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | ESQT-103-02-F-S-550 vs 1671030000 |
FCN-813J003-K | Board Connector, 3 Contact(s), 1 Row(s), Female, Socket | FUJITSU Component Ltd | ESQT-103-02-F-S-550 vs FCN-813J003-K |
HSS-103-TT-1C | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-103-02-F-S-550 vs HSS-103-TT-1C |
9R9-01-03 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | 3M Interconnect | ESQT-103-02-F-S-550 vs 9R9-01-03 |
RMTB1-03SH06701 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | ESQT-103-02-F-S-550 vs RMTB1-03SH06701 |