Part Details for ESQT-103-02-GF-D-737 by Samtec Inc
Overview of ESQT-103-02-GF-D-737 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-103-02-GF-D-737
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ESQT-103-02-GF-D-737-ND
|
DigiKey | FLEXYZ FLEXIBLE-HEIGHT SOCKET ST Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2000 | Buy Now |
DISTI #
ESQT-103-02-GF-D-7
|
Avnet Americas | Connector Board Stacker Receptacle 6 Position 18.72mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: ESQT-103-02-GF-D-7) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0400 / $3.4500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9040 / $4.0570 | Buy Now | |
DISTI #
000000000006159900
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$1.8000 / $3.4500 | Buy Now |
|
Master Electronics | 0 |
|
$0.9040 / $4.0570 | Buy Now | |
DISTI #
5d153e6d291d22c724b7e33d
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Layer | 0 |
|
$0.8300 / $3.4500 | Buy Now |
Part Details for ESQT-103-02-GF-D-737
ESQT-103-02-GF-D-737 CAD Models
ESQT-103-02-GF-D-737 Part Data Attributes
|
ESQT-103-02-GF-D-737
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-103-02-GF-D-737
Samtec Inc
Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.158 inch | |
Body Depth | 0.737 inch | |
Body Length | 0.249 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.113 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-103-02-GF-D-737
This table gives cross-reference parts and alternative options found for ESQT-103-02-GF-D-737. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-103-02-GF-D-737, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSH-103-D-14-F-LT-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ESQT-103-02-GF-D-737 vs BSSH-103-D-14-F-LT-LF |
AF2D-127-06-G-CMS-H4-P-B/A | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | ESQT-103-02-GF-D-737 vs AF2D-127-06-G-CMS-H4-P-B/A |
BSSH-103-D-14-G-LT-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ESQT-103-02-GF-D-737 vs BSSH-103-D-14-G-LT-LF |
BSSH-103-D-16-T-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ESQT-103-02-GF-D-737 vs BSSH-103-D-16-T-LF |
BSSH-103-D-12-G-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ESQT-103-02-GF-D-737 vs BSSH-103-D-12-G-LF |
AF2D-127-06-G-CMS-H4-T/A | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | ESQT-103-02-GF-D-737 vs AF2D-127-06-G-CMS-H4-T/A |
BSSH-103-D-12-GT-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ESQT-103-02-GF-D-737 vs BSSH-103-D-12-GT-LF |
AF2D-127-06-G-CMS-H3-P | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | ESQT-103-02-GF-D-737 vs AF2D-127-06-G-CMS-H3-P |
AF2D-127-06-G-CMS-H2-T/A | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | ESQT-103-02-GF-D-737 vs AF2D-127-06-G-CMS-H2-T/A |
AF2D-127-06-G-CMS-H2 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | ESQT-103-02-GF-D-737 vs AF2D-127-06-G-CMS-H2 |