Part Details for ESQT-103-03-F-D-344 by Samtec Inc
Overview of ESQT-103-03-F-D-344 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-103-03-F-D-344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ESQT-103-03-F-D-344-ND
|
DigiKey | FLEXYZ FLEXIBLE-HEIGHT SOCKET ST Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0000 | Buy Now |
DISTI #
ESQT-103-03-F-D-34
|
Avnet Americas | Connector Board Stacker Receptacle 6 Position 8.74mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: ESQT-103-03-F-D-34) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $2.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7980 / $2.3430 | Buy Now | |
|
Master Electronics | 0 |
|
$0.7980 / $2.3430 | Buy Now | |
DISTI #
5d2f20ba0a1a8f160f7cf6c9
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Layer | 0 |
|
$0.4800 / $2.6000 | Buy Now |
Part Details for ESQT-103-03-F-D-344
ESQT-103-03-F-D-344 CAD Models
ESQT-103-03-F-D-344 Part Data Attributes:
|
ESQT-103-03-F-D-344
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-103-03-F-D-344
Samtec Inc
Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.158 inch | |
Body Depth | 0.344 inch | |
Body Length | 0.249 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-103-03-F-D-344
This table gives cross-reference parts and alternative options found for ESQT-103-03-F-D-344. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-103-03-F-D-344, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSH-103-D-12-GT-LT-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ESQT-103-03-F-D-344 vs BSSH-103-D-12-GT-LT-LF |
BSSH-103-D-10-T-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ESQT-103-03-F-D-344 vs BSSH-103-D-10-T-LF |
BSSH-103-D-02-H-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ESQT-103-03-F-D-344 vs BSSH-103-D-02-H-LF |
BSSH-103-D-10-T-LT-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ESQT-103-03-F-D-344 vs BSSH-103-D-10-T-LT-LF |
BSSH-103-D-02-GT-LT-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ESQT-103-03-F-D-344 vs BSSH-103-D-02-GT-LT-LF |
BSSH-103-D-08-F-LT-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ESQT-103-03-F-D-344 vs BSSH-103-D-08-F-LT-LF |
BSSH-103-D-02-F-LT-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ESQT-103-03-F-D-344 vs BSSH-103-D-02-F-LT-LF |
BSSH-103-D-04-T-LT-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ESQT-103-03-F-D-344 vs BSSH-103-D-04-T-LT-LF |
AF2D-127-06-G-CMS-H2-B/A | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | ESQT-103-03-F-D-344 vs AF2D-127-06-G-CMS-H2-B/A |
BSSH-103-D-12-H-LT-LF | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ESQT-103-03-F-D-344 vs BSSH-103-D-12-H-LT-LF |