Part Details for ESQT-110-02-G-D-780 by Samtec Inc
Overview of ESQT-110-02-G-D-780 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-110-02-G-D-780
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-110-02-G-D-780-ND
|
DigiKey | CONN SOCKET 20POS 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQT-110-02-G-D-78
|
Avnet Americas | Conn Elevated Socket SKT 20 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-110-02-G-D-78) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$3.1300 / $6.6400 | Buy Now |
DISTI #
000000000002508024
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$3.1300 / $6.6400 | Buy Now |
Part Details for ESQT-110-02-G-D-780
ESQT-110-02-G-D-780 CAD Models
ESQT-110-02-G-D-780 Part Data Attributes:
|
ESQT-110-02-G-D-780
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-110-02-G-D-780
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-110-02-G-D-780
This table gives cross-reference parts and alternative options found for ESQT-110-02-G-D-780. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-110-02-G-D-780, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95283-520 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ESQT-110-02-G-D-780 vs 95283-520 |
8614-10-2-LO-3-LF | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | ESQT-110-02-G-D-780 vs 8614-10-2-LO-3-LF |
14-57-3207 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | ESQT-110-02-G-D-780 vs 14-57-3207 |
FFSD-10-S-20.00-01-N-RW | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Samtec Inc | ESQT-110-02-G-D-780 vs FFSD-10-S-20.00-01-N-RW |
202F20N01U | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ITW McMurdo Connectors | ESQT-110-02-G-D-780 vs 202F20N01U |
87125-3 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | ESQT-110-02-G-D-780 vs 87125-3 |
216038-4 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | ESQT-110-02-G-D-780 vs 216038-4 |
ESQT-110-03-H-D-309 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-110-02-G-D-780 vs ESQT-110-03-H-D-309 |
ESQT-110-02-M-D-700-002 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-110-02-G-D-780 vs ESQT-110-02-M-D-700-002 |
55-101-020-C-T | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Cristek Interconnects Inc | ESQT-110-02-G-D-780 vs 55-101-020-C-T |