Part Details for ESQT-113-02-L-S-472 by Samtec Inc
Overview of ESQT-113-02-L-S-472 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-113-02-L-S-472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-113-02-L-S-472-ND
|
DigiKey | CONN SOCKET 13POS 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQT-113-02-L-S-47
|
Avnet Americas | Conn Elevated Socket SKT 13 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-113-02-L-S-47) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.5100 / $3.1600 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.5100 / $3.1600 | Buy Now |
Part Details for ESQT-113-02-L-S-472
ESQT-113-02-L-S-472 CAD Models
ESQT-113-02-L-S-472 Part Data Attributes
|
ESQT-113-02-L-S-472
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-113-02-L-S-472
Samtec Inc
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for ESQT-113-02-L-S-472
This table gives cross-reference parts and alternative options found for ESQT-113-02-L-S-472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-113-02-L-S-472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51763-301300CALF | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | ESQT-113-02-L-S-472 vs 51763-301300CALF |
CMS13S-G5S31 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | ESQT-113-02-L-S-472 vs CMS13S-G5S31 |
95296-513LF | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | ESQT-113-02-L-S-472 vs 95296-513LF |
26-30-1131 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | ESQT-113-02-L-S-472 vs 26-30-1131 |
76318-213 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQT-113-02-L-S-472 vs 76318-213 |
ESQT-113-02-L-S-435 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-113-02-L-S-472 vs ESQT-113-02-L-S-435 |
51743-31300000CCLF | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | ESQT-113-02-L-S-472 vs 51743-31300000CCLF |
A-7674-B13L102A | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | ESQT-113-02-L-S-472 vs A-7674-B13L102A |
MIL-C-55302/62-E13M | 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | ESQT-113-02-L-S-472 vs MIL-C-55302/62-E13M |
13P-SCN | Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal | JST Manufacturing | ESQT-113-02-L-S-472 vs 13P-SCN |