Part Details for ET07M3D1SAKE2 by C&K
Overview of ET07M3D1SAKE2 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ET07M3D1SAKE2
ET07M3D1SAKE2 CAD Models
ET07M3D1SAKE2 Part Data Attributes
|
ET07M3D1SAKE2
C&K
Buy Now
Datasheet
|
Compare Parts:
ET07M3D1SAKE2
C&K
TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | PLASTIC, ANTI-STATIC | |
Body Breadth | 8.13 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.55 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for ET07M3D1SAKE2
This table gives cross-reference parts and alternative options found for ET07M3D1SAKE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET07M3D1SAKE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET07M3D1SALE | TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 2A, 28VDC, SURFACE MOUNT-RIGHT ANGLE | C&K | ET07M3D1SAKE2 vs ET07M3D1SALE |
ET07M3D1SALE1 | TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 2A, 28VDC, SURFACE MOUNT-RIGHT ANGLE | C&K | ET07M3D1SAKE2 vs ET07M3D1SALE1 |